Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2035-20-BT1LF

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive
Search Keywords: 203520BT1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2035-20-BT1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Impulse Sparkover Voltage@100V/s:
    425 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    575 V
  • Typical DC Sparkover Voltage@100V/s:
    200 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035-20-BT1LF discontinued?
Yes, 2035-20-BT1LF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2035-20-BT1LF RoHS compliant?
Yes, 2035-20-BT1LF is RoHS compliant.
What is the lead time for 2035-20-BT1LF?
The standard lead time for 2035-20-BT1LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.750
500
$0.680
750
$0.650
1,000
$0.476
2,000 +
$0.452
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!