Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2031-23T-SM-RPLF

Gas Discharge Tube (GDT) - 185VDC - 1kA DC - 1pF -Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tube (GDT) - 185VDC - 1kA DC - 1pF -Solder.
Search Keywords: 203123TSMRPLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2031-23T-SM-RPLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Typical DC Sparkover Voltage@100V/s: 185 V
Number of Electrodes: 2
Packaging: Tape and Reel
Failsafe Protection: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2031-23T-SM-RPLF?
The recommended replacement for 2031-23T-SM-RPLF is G6000AS from Bourns, available from OnlineComponents.com.
Is 2031-23T-SM-RPLF RoHS compliant?
Yes, 2031-23T-SM-RPLF is RoHS compliant.
What is the lead time for 2031-23T-SM-RPLF?
The standard lead time for 2031-23T-SM-RPLF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
5 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.693
1,500
$0.678
3,000
$0.610
6,000
$0.595
7,500
$0.577
10,500
$0.575
15,000
$0.574
25,500 +
$0.573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!