- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2031-15T-SMLF
Bourns
2031-15T-SMLF
Gas Discharge Tubes 60VDC 1pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 60VDC 1pF Solder Pad SMD
Search Keywords: 203115TSMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2031-15T-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Impulse Sparkover Voltage@100V/s:N/A
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:60 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:N/A
Frequently Asked Questions
Is 2031-15T-SMLF RoHS compliant?
Yes, 2031-15T-SMLF is RoHS compliant.
What is the lead time for 2031-15T-SMLF?
The standard lead time for 2031-15T-SMLF is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
757
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.693
250
$0.630
500
$0.597
1,000
$0.568
2,500
$0.560
5,000
$0.557
7,500
$0.551
10,000
$0.550
15,000 +
$0.548
Click for Quote
Log in
to unlock special pricing