- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2030-42T-SMLF
Description
+
Gas Tube, Fast Acting, 14D, 420V, 4kA, 5mm , SMT, Bulk pack, 2030 Series | Bourns 2030-42T-SMLF
Search Keywords: 203042TSMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2030-42T-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
250
$2.62
500
$1.62
750
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing