- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2029-23-SMLF
Bourns
2029-23-SMLF
Gas Tube, 2 Elect, 230V, 25kA, 8 mm, SMT, Bulk pack, 2029 Series | Bourns 2029-23-SMLF
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Gas Tube, 2 Elect, 230V, 25kA, 8 mm, SMT, Bulk pack, 2029 Series | Bourns 2029-23-SMLF
Search Keywords: 202923SMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2029-23-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2029-23-SMLF RoHS compliant?
Yes, 2029-23-SMLF is RoHS compliant.
What is the lead time for 2029-23-SMLF?
The standard lead time for 2029-23-SMLF is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$1.202
500
$0.901
750
$0.841
1,000 +
$0.825
Click for Quote
Log in
to unlock special pricing