- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2029-09-SM-RPLF
Bourns
2029-09-SM-RPLF
Gas Discharge Tubes 90VDC 20kADC 20AAC 1pF Solder Pad SMD Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2029-09-SM-RPLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Maximum Impulse Sparkover Voltage@100V/s: | 275 V |
| Maximum Impulse Sparkover Voltage@1KV/s: | 600 V |
| Typical DC Sparkover Voltage@100V/s: | 90 V |
| Number of Electrodes: | 2 |
| Packaging: | Tape and Reel |
| Failsafe Protection: | No |
| Typical Impulse Discharge Current @ 8/20us @ 10Times: | 20 kA |
| DC Sparkover Voltage Tolerance: | ±20 % |