- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-47-C10LF
Bourns
2027-47-C10LF
Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Radial Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-47-C10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:725 V
-
Maximum Impulse Sparkover Voltage@1KV/s:1000 V
-
Typical DC Sparkover Voltage@100V/s:470 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
-
End of Life: Final orders must be placed by 09/30/2026