Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-42-CLF

Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Axial Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202742CLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2027-42-CLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    675 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    950 V
  • Typical DC Sparkover Voltage@100V/s:
    420 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-42-CLF discontinued?
Yes, 2027-42-CLF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2027-42-CLF RoHS compliant?
Yes, 2027-42-CLF is RoHS compliant.
What is the lead time for 2027-42-CLF?
The standard lead time for 2027-42-CLF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.026
500
$0.769
750
$0.718
1,000 +
$0.704
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!