- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-30-SM-RPLF
Description
+
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202730SMRPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-30-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Maximum Impulse Sparkover Voltage@100V/s:550 V
-
Maximum Impulse Sparkover Voltage@1KV/s:800 V
-
Typical DC Sparkover Voltage@100V/s:300 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.717
1,000
$0.665
2,500
$0.620
5,000
$0.619
7,500
$0.604
10,000
$0.602
15,000
$0.588
25,000 +
$0.587
Click for Quote
Log in
to unlock special pricing