- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-30-SM-RP
Description
+
Gas Discharge Tubes 300VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202730SMRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-30-SM-RP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Maximum Impulse Sparkover Voltage@100V/s:550 V
-
Maximum Impulse Sparkover Voltage@1KV/s:800 V
-
Typical DC Sparkover Voltage@100V/s:300 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.