- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-30-SMLF
Bourns
2027-30-SMLF
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202730SMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-30-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Impulse Sparkover Voltage@100V/s:550 V
-
Maximum Impulse Sparkover Voltage@1KV/s:800 V
-
Typical DC Sparkover Voltage@100V/s:300 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Product Guides
+
Frequently Asked Questions
Is 2027-30-SMLF RoHS compliant?
Yes, 2027-30-SMLF is RoHS compliant.
What is the lead time for 2027-30-SMLF?
The standard lead time for 2027-30-SMLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.637
500
$0.636
1,000
$0.591
2,500
$0.551
5,000
$0.550
7,500
$0.537
10,000
$0.535
15,000 +
$0.523
Click for Quote
Log in
to unlock special pricing