help desk software
Image is representational - see mfr. specs

2027-23-BT1

Bourns

Gas Discharge Tubes 230VDC 10KADC 10AAC 1pF Axial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/31/2025
REEL Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 230VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202723BT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2027-23-BT1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Impulse Sparkover Voltage@100V/s:
    450 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    675 V
  • Typical DC Sparkover Voltage@100V/s:
    230 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
Order Increment:
1000
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.71
2,000
$0.66
4,000
$0.62
8,000 +
$0.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
0
Minimum Order:
500