- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-23-BLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
2027-23-BLF
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202723BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-23-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:450 V
-
Maximum Impulse Sparkover Voltage@1KV/s:675 V
-
Typical DC Sparkover Voltage@100V/s:230 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Frequently Asked Questions
What replaces 2027-23-BLF?
The recommended replacement for 2027-23-BLF is 2027-23-CLF from Bourns, available from OnlineComponents.com.
Is 2027-23-BLF RoHS compliant?
Yes, 2027-23-BLF is RoHS compliant.
What is the lead time for 2027-23-BLF?
The standard lead time for 2027-23-BLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
573
Ships today, if you order in
MOQ for In Stock Qty:
189
MOQ for out of Stock Qty:
189
6 Weeks
can ship
10/26/26