Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-15-SMLF

Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD Automotive
Search Keywords: 202715SMLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2027-15-SMLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Maximum Impulse Sparkover Voltage@100V/s: 350 V
Maximum Impulse Sparkover Voltage@1KV/s: 575 V
Typical DC Sparkover Voltage@100V/s: 150 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-15-SMLF RoHS compliant?
Yes, 2027-15-SMLF is RoHS compliant.
What is the lead time for 2027-15-SMLF?
The standard lead time for 2027-15-SMLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,001
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4998
500
$0.4986
1,000
$0.4813
2,500
$0.4653
5,000
$0.4642
7,500
$0.4595
10,000
$0.4584
15,000 +
$0.4540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!