- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-15-B10LF
Bourns
2027-15-B10LF
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Radial Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Radial Thru-Hole
Search Keywords: 202715B10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-15-B10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Product Guides
+
Frequently Asked Questions
Is 2027-15-B10LF RoHS compliant?
Yes, 2027-15-B10LF is RoHS compliant.
What is the lead time for 2027-15-B10LF?
The standard lead time for 2027-15-B10LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$1.010
500
$0.757
750
$0.707
1,000 +
$0.693
Click for Quote
Log in
to unlock special pricing