- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-15-B
Available Replacements
ROHs Equivalent
Bourns
2027-15-B
Gas Discharge Tubes 150VDC 10KADC 10AAC 1pF Axial Thru-Hole
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 150VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202715B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-15-B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:350 V
-
Maximum Impulse Sparkover Voltage@1KV/s:575 V
-
Typical DC Sparkover Voltage@100V/s:150 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %
Product Guides
+
Frequently Asked Questions
Is 2027-15-B discontinued?
Yes, 2027-15-B from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2027-15-B RoHS compliant?
No, 2027-15-B is not RoHS compliant.
What is the lead time for 2027-15-B?
The standard lead time for 2027-15-B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.