Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-15-ALF

Gas Discharge Tubes 150VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202715ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2027-15-ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 350 V
Maximum Impulse Sparkover Voltage@1KV/s: 575 V
Typical DC Sparkover Voltage@100V/s: 150 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-15-ALF RoHS compliant?
Yes, 2027-15-ALF is RoHS compliant.
What is the lead time for 2027-15-ALF?
The standard lead time for 2027-15-ALF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately Buy all 38 in-stock or the regular minimum order quantity of 100
Stock lot only:
38
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7392
100
$0.6720
300
$0.6010
1,000
$0.5790
2,500
$0.5600
5,000
$0.5590
7,500
$0.5530
10,000
$0.5520
15,000 +
$0.5460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!