Available Replacements
ROHs Equivalent
2027-09-C10LF 2027-09-C10LF Bourns
2027-09-C10LF

Bourns

In Stock: 300

Minimum Order: 193

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-09-C10

Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Radial Thru-Hole
Search Keywords: 202709C10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2027-09-C10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    300 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    500 V
  • Typical DC Sparkover Voltage@100V/s:
    90 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-09-C10 discontinued?
Yes, 2027-09-C10 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2027-09-C10 RoHS compliant?
No, 2027-09-C10 is not RoHS compliant.
What is the lead time for 2027-09-C10?
The standard lead time for 2027-09-C10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!