Available Replacements
Non-RoHS Equivalent
2027-09-B10 2027-09-B10 Bourns
2027-09-B10

Bourns

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-09-B10LF

Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial Thru-Hole
Search Keywords: 202709B10LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2027-09-B10LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-09-B10LF discontinued?
Yes, 2027-09-B10LF from Bourns is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2027-09-B10LF?
The recommended replacement for 2027-09-B10LF is 2027-09-BLF from Bourns, available from OnlineComponents.com.
Is 2027-09-B10LF RoHS compliant?
Yes, 2027-09-B10LF is RoHS compliant.
What is the lead time for 2027-09-B10LF?
The standard lead time for 2027-09-B10LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7381
100
$0.6710
300
$0.6490
500
$0.6250
1,000
$0.6240
2,500
$0.6040
5,000
$0.5970
7,500
$0.5950
10,000 +
$0.5900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!