Available Replacements
ROHs Equivalent
2027-09-BLF 2027-09-BLF Bourns
2027-09-BLF

Bourns

In Stock: 650

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-09-B

Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202709B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2027-09-B
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 300 V
Maximum Impulse Sparkover Voltage@1KV/s: 500 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-09-B discontinued?
Yes, 2027-09-B from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2027-09-B RoHS compliant?
No, 2027-09-B is not RoHS compliant.
What is the lead time for 2027-09-B?
The standard lead time for 2027-09-B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 437
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.638
300
$0.571
1,000
$0.550
2,500
$0.531
5,000
$0.530
7,500
$0.525
10,000
$0.524
15,000 +
$0.519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!