- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-09-ALF
Description
+
Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202709ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-09-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:500 V
-
Typical DC Sparkover Voltage@100V/s:90 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.944
300
$0.767
1,000
$0.712
2,500
$0.664
5,000
$0.662
7,500
$0.646
10,000
$0.644
15,000 +
$0.629
Click for Quote
Log in
to unlock special pricing