Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2027-07-SM-RPLF

The 2027-07-SM-RPLF is a surface-mount, 2-electrode Gas Discharge Tube (GDT) surge protector.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 2027-07-SM-RPLF is a surface-mount, 2-electrode Gas Discharge Tube (GDT) surge protector.
Search Keywords: 202707SMRPLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2027-07-SM-RPLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Maximum Impulse Sparkover Voltage@100V/s: 300 V
Maximum Impulse Sparkover Voltage@1KV/s: 500 V
Typical DC Sparkover Voltage@100V/s: 75 V
Number of Electrodes: 2
Packaging: Tape and Reel
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027-07-SM-RPLF RoHS compliant?
Yes, 2027-07-SM-RPLF is RoHS compliant.
What is the lead time for 2027-07-SM-RPLF?
The standard lead time for 2027-07-SM-RPLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.696
1,000
$0.637
2,500
$0.622
5,000
$0.585
7,500
$0.582
10,000
$0.580
15,000
$0.577
25,000 +
$0.574
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!