- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-07-BT1LF
Bourns
2027-07-BT1LF
Gas Discharge Tubes 75VDC 10KADC 10AAC 1pF Axial Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-07-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Impulse Sparkover Voltage@100V/s:300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:500 V
-
Typical DC Sparkover Voltage@100V/s:75 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %