- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-07-BT1
Available Replacements
ROHs Equivalent
Bourns
2027-07-BT1
Gas Discharge Tubes 75VDC 10KADC 10AAC 1pF Axial Thru-Hole
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 75VDC 10KADC 10AAC 1pF Axial Thru-Hole
Search Keywords: 202707BT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-07-BT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Impulse Sparkover Voltage@100V/s:300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:500 V
-
Typical DC Sparkover Voltage@100V/s:75 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Frequently Asked Questions
Is 2027-07-BT1 discontinued?
Yes, 2027-07-BT1 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2027-07-BT1 RoHS compliant?
No, 2027-07-BT1 is not RoHS compliant.
What is the lead time for 2027-07-BT1?
The standard lead time for 2027-07-BT1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.