help desk software
Image is representational - see mfr. specs

2026-47-CLF

Bourns

Gas Discharge Tubes 470VDC 10kADC 10AAC 2pF T Lead Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 470VDC 10kADC 10AAC 2pF T Lead Thru-Hole
Search Keywords: 202647CLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2026-47-CLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    800 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    1100 V
  • Typical DC Sparkover Voltage@100V/s:
    470 V
  • Number of Electrodes:
    3
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks can ship 12/26/25
Backorder
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.17
750
$1.09
1,000 +
$1.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments