- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-40-CF
Bourns
2026-40-CF
Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF T Lead Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-40-CF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Maximum Impulse Sparkover Voltage@100V/s:675 V
-
Maximum Impulse Sparkover Voltage@1KV/s:925 V
-
Typical DC Sparkover Voltage@100V/s:400 V
-
Number of Electrodes:3
-
Packaging:N/A
-
Failsafe Protection:Yes
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:20 kA
-
DC Sparkover Voltage Tolerance:±20 %
-
This product is discontinued, but still in stock.