Image is representational - see mfr. specs

2026-35-C4LF

Bourns

Gas Discharge Tubes 350VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明 +
Gas Discharge Tubes 350VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202635C4LF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    2026-35-C4LF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    625 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    875 V
  • Typical DC Sparkover Voltage@100V/s:
    350 V
  • Number of Electrodes:
    3
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
250
8 Weeks 出荷できます 7/31/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
250
$1.55
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!