- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-25-CBLF
Available Replacements
Bourns
2026-25-CBLF
Gas Discharge Tubes 250VDC 10kADC 10AAC 2pF T Lead Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 250VDC 10kADC 10AAC 2pF T Lead Thru-Hole
Search Keywords: 202625CBLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2026-25-CBLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536300000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Maximum Impulse Sparkover Voltage@100V/s: | 475 V |
| Maximum Impulse Sparkover Voltage@1KV/s: | 700 V |
| Typical DC Sparkover Voltage@100V/s: | 250 V |
| Number of Electrodes: | 3 |
| Failsafe Protection: | No |
| Typical Impulse Discharge Current @ 8/20us @ 10Times: | 10 kA |
| DC Sparkover Voltage Tolerance: | ±20 % |
Product Guides
+
Frequently Asked Questions
Is 2026-25-CBLF discontinued?
Yes, 2026-25-CBLF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2026-25-CBLF?
The recommended replacement for 2026-25-CBLF is 2026-25-C3LF from Bourns, available from OnlineComponents.com.
Is 2026-25-CBLF RoHS compliant?
Yes, 2026-25-CBLF is RoHS compliant.
What is the lead time for 2026-25-CBLF?
The standard lead time for 2026-25-CBLF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.