Available Replacements
비 RoHS 동등품
2026-25-C3 2026-25-C3 Bourns
2026-25-C3

Bourns

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-25-C3LF

Gas Discharge Tubes 250VDC 20kADC 20AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 250VDC 20kADC 20AAC 2pF Radial Thru-Hole
Search Keywords: 202625C3LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2026-25-C3LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 475 V
Maximum Impulse Sparkover Voltage@1KV/s: 700 V
Typical DC Sparkover Voltage@100V/s: 250 V
Number of Electrodes: 3
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 20 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-25-C3LF discontinued?
Yes, 2026-25-C3LF from Bourns is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2026-25-C3LF?
The recommended replacement for 2026-25-C3LF is 2026-25-C2LF from Bourns, available from OnlineComponents.com.
Is 2026-25-C3LF RoHS compliant?
Yes, 2026-25-C3LF is RoHS compliant.
What is the lead time for 2026-25-C3LF?
The standard lead time for 2026-25-C3LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.996
300
$0.963
500
$0.927
1,000
$0.914
2,500
$0.896
5,000
$0.885
7,500
$0.875
10,000 +
$0.872
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!