Available Replacements
ROHs Equivalent
2026-25-C3LF 2026-25-C3LF Bourns
2026-25-C3LF

Bourns

In Stock: 250

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-25-C3

Gas Discharge Tubes 250VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 250VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202625C3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2026-25-C3
Unit of Measure: Per Each
RoHS: No
HTS: 8536300000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 475 V
Maximum Impulse Sparkover Voltage@1KV/s: 700 V
Typical DC Sparkover Voltage@100V/s: 250 V
Number of Electrodes: 3
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-25-C3 discontinued?
Yes, 2026-25-C3 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2026-25-C3 RoHS compliant?
No, 2026-25-C3 is not RoHS compliant.
What is the lead time for 2026-25-C3?
The standard lead time for 2026-25-C3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!