- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-25-A1F
Bourns
2026-25-A1F
Gas Discharge Tube (GDT), TRIGARD 2026, 250 V, SMD, 20 kA, 700 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), TRIGARD 2026, 250 V, SMD, 20 kA, 700 V
Search Keywords: 202625A1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-25-A1F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2026-25-A1F RoHS compliant?
No, 2026-25-A1F is not RoHS compliant.
What is the lead time for 2026-25-A1F?
The standard lead time for 2026-25-A1F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing