Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-20-C2LF

Gas Discharge Tubes 200VDC 20kADC 20AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 200VDC 20kADC 20AAC 2pF Radial Thru-Hole
Search Keywords: 202620C2LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2026-20-C2LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    425 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    625 V
  • Typical DC Sparkover Voltage@100V/s:
    200 V
  • Number of Electrodes:
    3
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-20-C2LF RoHS compliant?
Yes, 2026-20-C2LF is RoHS compliant.
What is the lead time for 2026-20-C2LF?
The standard lead time for 2026-20-C2LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!