Available Replacements
ROHs Equivalent
2026-15-C4LF 2026-15-C4LF Bourns
2026-15-C4LF

Bourns

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-15-C4

Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202615C4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2026-15-C4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    350 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    575 V
  • Typical DC Sparkover Voltage@100V/s:
    150 V
  • Number of Electrodes:
    3
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-15-C4 discontinued?
Yes, 2026-15-C4 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2026-15-C4 RoHS compliant?
No, 2026-15-C4 is not RoHS compliant.
What is the lead time for 2026-15-C4?
The standard lead time for 2026-15-C4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.949
300
$0.918
500
$0.884
1,000
$0.881
2,500
$0.854
5,000
$0.844
7,500
$0.834
10,000 +
$0.831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!