Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-15-C2FLF

Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202615C2FLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2026-15-C2FLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    350 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    575 V
  • Typical DC Sparkover Voltage@100V/s:
    150 V
  • Number of Electrodes:
    3
  • Packaging:
    N/A
  • Failsafe Protection:
    Yes
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-15-C2FLF discontinued?
Yes, 2026-15-C2FLF from Bourns is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2026-15-C2FLF?
The recommended replacement for 2026-15-C2FLF is 2026-15-C2LF from Bourns, available from OnlineComponents.com.
Is 2026-15-C2FLF RoHS compliant?
Yes, 2026-15-C2FLF is RoHS compliant.
What is the lead time for 2026-15-C2FLF?
The standard lead time for 2026-15-C2FLF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 11/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!