Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-09-C4LF

Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202609C4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2026-09-C4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 275 V
Maximum Impulse Sparkover Voltage@1KV/s: 600 V
Typical DC Sparkover Voltage@100V/s: 90 V
Number of Electrodes: 3
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-09-C4LF RoHS compliant?
Yes, 2026-09-C4LF is RoHS compliant.
What is the lead time for 2026-09-C4LF?
The standard lead time for 2026-09-C4LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!