Available Replacements
ROHs Eşdeğeri
2026-07-C2LF 2026-07-C2LF Bourns
2026-07-C2LF

Bourns

In Stock: 200

Minimum Order: 118

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2026-07-C2

Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202607C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2026-07-C2
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 275 V
Maximum Impulse Sparkover Voltage@1KV/s: 700 V
Typical DC Sparkover Voltage@100V/s: 75 V
Number of Electrodes: 3
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2026-07-C2 discontinued?
Yes, 2026-07-C2 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2026-07-C2 RoHS compliant?
No, 2026-07-C2 is not RoHS compliant.
What is the lead time for 2026-07-C2?
The standard lead time for 2026-07-C2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
Minimum Order Quantity:
118
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
118
$1.0500
350
$1.0200
650
$1.0098
1,000 +
$0.9690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!