Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2020-23T-C2LF

Gas Discharge Tubes 180VDC 20kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 180VDC 20kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202023TC2LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2020-23T-C2LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Typical DC Sparkover Voltage@100V/s: 180 V
Number of Electrodes: 3
Packaging: Bulk
Failsafe Protection: Yes
Typical Impulse Discharge Current @ 8/20us @ 10Times: 20 kA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2020-23T-C2LF discontinued?
Yes, 2020-23T-C2LF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2020-23T-C2LF RoHS compliant?
Yes, 2020-23T-C2LF is RoHS compliant.
What is the lead time for 2020-23T-C2LF?
The standard lead time for 2020-23T-C2LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.75
25
$2.61
50
$2.48
100
$2.36
250
$2.24
500
$2.13
750
$2.02
1,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!