Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2020-15T-C4LF

Gas Discharge Tubes 150VDC 20kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 20kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202015TC4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2020-15T-C4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2020-15T-C4LF discontinued?
Yes, 2020-15T-C4LF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2020-15T-C4LF RoHS compliant?
Yes, 2020-15T-C4LF is RoHS compliant.
What is the lead time for 2020-15T-C4LF?
The standard lead time for 2020-15T-C4LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.76
500
$1.75
1,000
$1.70
2,500
$1.68
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!