- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2020-15T-A1LF
Bourns
2020-15T-A1LF
Gas Discharge Tube (GDT), 2020 T, 150 V, SMD, 10 kA, 500 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2020-15T-A1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
End of Life: Final orders must be placed by 09/30/2026