- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-6R8-V-RC
Description
+
Inductor High Current Toroid 6.8uH/5.7uH 20% 1KHz 7.2A 13mOhm DCR RDL
Search Keywords: 20006R8VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-6R8-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Inductance:6.8(OCL)/5.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.87 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:0.013 Ohm
-
Maximum DC Current:7.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.54
360
$1.16
720
$1.15
1,080
$1.13
2,520
$1.08
5,040
$1.05
7,560
$1.03
10,080 +
$1.02
Click for Quote
Log in
to unlock special pricing