- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-470-V-RC
Bourns
2000-470-V-RC
Inductor High Current Toroid 47uH/34.6uH 20% 1KHz 3.2A 64mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-470-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
360 -
Inductance:47(OCL)/34.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.37 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:0.064 Ohm
-
Maximum DC Current:3.2 A
-
Protection Style:N/A
-
Packaging:N/A