- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-1R5-H
Description
+
Inductor High Current Toroid 1.5uH/1.14uH 20% 1KHz 18.7A 0.002Ohm DCR RDL
Search Keywords: 20001R5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-1R5-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:1.5(OCL)/1.14 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:15.24 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:2 mOhm
-
Maximum DC Current:18.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$5.91
25
$4.52
100
$1.26
250
$1.10
260
$1.03
500 +
$0.96
Click for Quote
Log in
to unlock special pricing