- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-1R2-V-RC
Description
+
Inductor High Current Toroid 1.2uH/0.86uH 20% 1KHz 20.2A 2.2mOhm DCR RDL
Search Keywords: 20001R2VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-1R2-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Inductance:1.2(OCL)/0.86 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.89 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:0.0022 Ohm
-
Maximum DC Current:20.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
117
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
117
$1.57
360
$1.18
720
$1.17
1,080
$1.15
2,520
$1.10
5,040
$1.07
7,560
$1.05
10,080 +
$1.04
Click for Quote
Log in
to unlock special pricing