- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-1R2-H-RC
Bourns
2000-1R2-H-RC
Inductor High Current Toroid 1.2uH/0.86uH 20% 1KHz 20.2A 2.2mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 1.2uH/0.86uH 20% 1KHz 20.2A 2.2mOhm DCR RDL
Search Keywords: 20001R2HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-1R2-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Inductance:1.2(OCL)/0.86 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:15.24 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:0.0022 Ohm
-
Maximum DC Current:20.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2000-1R2-H-RC RoHS compliant?
Yes, 2000-1R2-H-RC is RoHS compliant.
What is the lead time for 2000-1R2-H-RC?
The standard lead time for 2000-1R2-H-RC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$2.71
360
$1.33
720
$1.30
1,080
$1.26
2,520
$1.25
5,040
$1.24
7,560
$1.23
10,080 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT