Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2000-100-V-RC

Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 15mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 15mOhm DCR RDL
Search Keywords: 2000100VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2000-100-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Inductance: 10(OCL)/7.9 uH
Type: High current
Lead Pitch: 7.87 mm
Tolerance: 20 %
Technology: Toroid
Maximum DC Resistance: 0.015 Ohm
Maximum DC Current: 6.6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000-100-V-RC RoHS compliant?
Yes, 2000-100-V-RC is RoHS compliant.
What is the lead time for 2000-100-V-RC?
The standard lead time for 2000-100-V-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 690
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.378
360
$1.037
720
$1.029
1,080
$1.024
2,520
$1.005
5,040
$0.995
7,560
$0.993
10,080 +
$0.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!