- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2000-100-H-RC
Bourns
2000-100-H-RC
Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 15mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-100-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Inductance:10(OCL)/7.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:14.22 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:0.015 Ohm
-
Maximum DC Current:6.6 A
-
Protection Style:N/A
-
Packaging:N/A