- Home ›
- All Products›
- 1977-50-A01
Description
+
600 V dc 20kA 1977 Coaxial Surge Protector, Through Hole Mounting | Bourns 1977-50-A01
Search Keywords: 197750A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1977-50-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$248.40
50
$131.10
75
$90.16
100 +
$88.36
Click for Quote
Log in
to unlock special pricing