Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1.5SMC6.8A

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC68A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1.5SMC6.8A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    10.5 V
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Family:
    1.5SMC6.8A
  • Configuration:
    Single
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    144.8 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.5SMC6.8A RoHS compliant?
Yes, 1.5SMC6.8A is RoHS compliant.
What is the lead time for 1.5SMC6.8A?
The standard lead time for 1.5SMC6.8A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 789
Ships today, if you order in
Minimum Order Quantity:
710
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
710
$0.1955
6,000
$0.1845
9,000
$0.1795
12,000
$0.1790
27,000
$0.1724
51,000
$0.1679
102,000 +
$0.1675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!