- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC62A
Bourns
1.5SMC62A
TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC62A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC62A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:85 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Configuration:Single
-
Family:1.5SMC62A
-
Maximum Peak Pulse Current:17.9 A
Product Guides
+
Frequently Asked Questions
Is 1.5SMC62A RoHS compliant?
Yes, 1.5SMC62A is RoHS compliant.
What is the lead time for 1.5SMC62A?
The standard lead time for 1.5SMC62A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
633
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
633
$0.2179
6,000
$0.2056
9,000
$0.2000
12,000
$0.1995
27,000
$0.1921
51,000 +
$0.1872
Click for Quote
Log in
to unlock special pricing