Image is representational - see mfr. specs

1.5SMC530A

Bourns

TVS Diode Single Uni-Dir 477V 1.5KW 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 477V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC530A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1.5SMC530A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Peak Pulse Current:
    2.1 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Direction Type:
    Uni-Directional
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    725 V
  • Family:
    1.5SMC530A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.7650
6,000
$0.4050
9,000
$0.2850
12,000 +
$0.2793
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!